Mikroe MIKROE-2997 Buck 8 Click

Mikroe MIKROE-2997 Buck 8 Click is a high efficiency, wide voltage range, and high current synchronous step-down (buck) DC-DC converter. This Click features two enhanced modes that can be used to drive lighter loads with increased efficiency. Mikroe MIKROE-2997 buck 8 click retains the output voltage value even after the restart, as the voltage is set mechanically by the multi-turn trimmer potentiometer. This Buck 8 Click offers reduced power dissipation, resulting in high efficiency and reasonably high power that is delivered to the load connected to the output terminal.

MIKROE-2997 Buck 8 Click uses the MAX17536 high-efficiency, synchronous step-down DC-DC converter with internal compensation from Maxim Integrated. The MAX17536 is an advanced integrated step-down converter, which can deliver a reasonably high current up to 4A.

Features

  • Wide input voltage range
  • Adjustable output voltage
  • Overcurrent protection
  • Thermal protection
  • Soft start
  • Adjustable PWM switching frequency
  • High efficiency
  • Low external components count

Applications

  • Wall transformer voltage regulators
  • General-purpose power supplies
  • Distributed supply regulators

Specifications

  • 3.3V or 5V input voltage
  • GPIO interface
  • 57.15mm × 25.4mm click board size

Overview

Block Diagram - Mikroe MIKROE-2997 Buck 8 Click
Yayınlandı: 2018-05-22 | Güncellenmiş: 2022-11-08