Mikroe MIKROE-3000 H-Bridge 2 Click

Mikroe MIKROE-3000 H-Bridge 2 Click is designed to drive motors by using the H-bridge configuration of output stage MOSFETs. This click can drive motors with ratings up to 1.2A and 15V. This Click controls speed and direction and offers dynamic braking capacity. Mikroe MIKROE-3000 H-Bridge 2 Click uses a monolithic H-bridge IC, which features protection schemes such as under-voltage detection and shoot-through current protection to ensure trouble-free operation. This click also provides efficient output stage MOSFETs with low RDS(ON), level-shifted output for an external MOSFET control, and more.

The MIKROE-3000 H-Bridge 2 Click uses the MPC17510 H-Bridge DC motor driver, with ratings up to 15V and 1.2A, from NXP. This IC is an efficient integrated H-bridge driver with very low RDS(ON) output stage MOSFETs.

Features

  • Overshoot current protection
  • High-efficiency output stage MOSFETs
  • Dynamic braking
  • Undervoltage protection
  • Motor speed control with PWM signal up to 200kHz

Applications

  • Small mechanized toys
  • Prototype robots
  • Movement actuators

Specifications

  • 3.3V or 5V input voltage
  • GPIO interface
  • 42.9mm × 25.4mm click board size

Overview

Block Diagram - Mikroe MIKROE-3000 H-Bridge 2 Click
Yayınlandı: 2018-05-22 | Güncellenmiş: 2022-11-08