Mikroe MIKROE-3010 2x 30W Amp Click
Mikroe MIKROE-3010 2x 30W Amp Click is a class-D audio amplifier with extreme output power in a small form factor. This Click board™ with no heatsinks employs an amplifier IC having the efficiency greater than 90%. The efficiency boost mode of the amplifier IC dynamically reduces the current ripple of the external LC filter and current in idle mode. Mikroe MIKROE-3010 2x 30W Amp Click offers integrated self-protection circuits including overvoltage, under-voltage, and over-temperature protection, output DC offset detection, as well as short circuit detection.The main component of the MIKROE-3010 2x 30W Amp Click is the Texas Instruments TPA3128, 2x30-W class-D amplifier with low idle power dissipation and very low RDSON from Texas Instruments. The 2x 30W Amp click is designed to work with 2 channels of a single-sided audio source connected via the 3.5mm stereo audio jack provided onboard. This MIKROE-3010 Click is suitable for applications that require an output amplification with very low noise and Total Harmonic Distortion (THD). Typical applications include wireless BLUETOOTH® speakers, mini and micro audio components, and home theater systems.
Features
- High output power with a reasonably low voltage and no heatsinks
- Low THD and SNR
- Integrated detections
- Shortcircuit detection
- Output DC offset detection
- 5V input voltage
- GPIO interface
- Inbuilt protections
- Overvoltage protection
- Under voltage protection
- Overtemperature protection
Applications
- Wireless BLUETOOTH® speakers
- Home theater systems
- Mini and micro audio components
Overview
Videos
Additional Resources
Yayınlandı: 2018-09-04
| Güncellenmiş: 2022-09-12