Mikroe MIKROE-3083 Tester click
Mikroe MIKROE-3083 Tester click is a diagnostic tool that contains an array of 2x6 LEDs, which signalize the presence of the HIGH/LOW logic level on each pin. This provides visual feedback to the developer. Two additional LEDs indicate the presence of +3.3V and +5V on the mikroBUS™ power rails. Save hours of troubleshooting, and from having to connect various complicated measurement instruments to test logic states on specific mikroBUS™ pins.Features
- Two mode additional LEDs (red and green) for mikroBUS power indication
- Simple to use Click board diagnostic tool, no additional settings required
- Array of 2x6 red LEDs with the protection resistors
- Ideal solution for testing and diagnostics of the mikroBUS socket pin states
- I2C, Analog, GPIO, PWM, SPI, or UART interfaces
- 3.3V or 5V input voltage
- M (42.9mm x 25.4mm) click board size
Overview
Yayınlandı: 2018-07-19
| Güncellenmiş: 2022-08-04