Mikroe EXCELON™ (MIKROE-3104) LP Click

Mikroe MIKROE-3104 EXCELON™ LP Click can be used for various applications, ranging from data collection to demanding industrial controls. Mikroe EXCELON LP clicks a ferroelectric RAM module. Ferroelectric RAM, also known as FRAM, is a non-volatile memory type with characteristics comparable to much-faster DRAM memory modules. It is a much faster alternative to common serial FLASH and EEPROM modules that use conventional technologies. EXCELON LP clicks are a solution for embedded applications that frequently execute write operations.

Features

  • Built with the advanced FRAM technology
  • 1014 read/write cycles endurance 
  • Over 150 years of data retention
  • 1024KB of available memory space
  • -40°C to +85°C industrial temperature range
  • High-speed data transfer
  • Low power consumption
  • No page buffering required
  • SPI interface protocol
  • 3.3V input voltage
  • M Click board size (42.9mm x 25.4mm)

Applications

  • Data collection, where the number of write cycles may be critical
  • Industrial controls, where the long write time of serial FLASH or EEPROM modules can cause data loss

Schematic

Schematic - Mikroe EXCELON™ (MIKROE-3104) LP Click

Overview

Block Diagram - Mikroe EXCELON™ (MIKROE-3104) LP Click
Yayınlandı: 2018-12-20 | Güncellenmiş: 2023-04-24