Mikroe MIKROE-3325 Pot 2 Click

Mikroe MIKROE-3325 POT 2 Click features the accurate-selectable reference voltage output. This Mikroe Click board™ can provide very accurate voltage output on the AN pin of the mikroBUS™ by using a multi-turn precision potentiometer. The POT 2 Click features the SMD jumper that selects the maximum reference voltage between two typically used values of 2.048V or 4.096V. 

The MIKROE-3325 POT 2 click can accurately adjust the voltage on the AN pin. This click can thus be used for applications that require voltage reference other than what is commonly available as an output from a dedicated IC. Typical applications include HMI applications where the potentiometer can fine-control step motor movement, LED segment intensity, and backlight amount of TFT. POT 2 clicks is supported by a mikroSDK-compliant library that includes functions that simplify software development.

Features

  • MCP1541 precision voltage reference IC from Microchip
  • MCP6022 dual, rail-to-rail operational amplifier from Microchip
  • High precision
  • 20 turns trimmer potentiometer
  • Buffered reference voltage output
  • Selectable maximum value for the adjustable voltage reference

Pot 2 Click Board Overview

Mikroe MIKROE-3325 Pot 2 Click
Yayınlandı: 2019-02-28 | Güncellenmiş: 2023-09-12