Mikroe USB I2C Click
Mikroe USB I2C Click uses an MCP2221 USB-to-UART/I2C converter to communicate with a target MCU through the mikroBUS™ UART (RX, TX) or I2C (SCL, SDA) interfaces. Mikroe USB I2C Click supports full-speed USB, I2C up to 400kHz clock rates and UART baud rates between 300 and 115200.Features
- Microchip MCP2221 Converter
- Full-speed USB
- 400 kHz I2C
- 300-115200 UART baud rates
- USB has a 128-byte buffer
- Additional GPIO and I2C pins
- 3.3V or 5V logic levels
Videos
Yayınlandı: 2016-02-25
| Güncellenmiş: 2022-03-11