Mikroe MIKROE-2840 UT-S 7-SEG R click

Mikroe MIKROE-2840 UT-S 7-SEG R click is a 7-segment LED display most commonly used to represent changing numerical values. Seven LED segments are positioned to resemble a specific number when lit. The UT-S 7-SEG uses a simple design with the numbers clearly visible. Whether it is a clock on the nightstand, a billboard at the airport, a gauge on a machine, a panel on some instrument, or a display on the pump at the gas station, the numbers remain easy to see and read in all light conditions.

The UT-S 7 SEG R click is driven by the MAX6969 and uses two SMD ultrathin DSM7UA20101 7-SEG LED displays, made with the patented technology, that delivers a thickness of only 2.1 mm. The MAX6969 uses an SPI serial interface for communication and delivers steady and constant power source for the LED segments.

Specifications

  • LED Segment type
  • Applications, displaying characters on two 7-segment displays
  • Two red SMD ultrathin DSM7UA 7-SEG displays emitting color
  • MAX6969 16-Port, and 5.5V Constant-Current LED Driver
  • Low power, low profile SMD 7 seg displays, common anode, serial 4-Wire communication, up to 25Mbit/s
  • PWM and SPI interfaces
  • 3.3V or 5V input voltage
  • M Click board size (42.9mm x 25.4mm)

On the Board

Block Diagram - Mikroe MIKROE-2840 UT-S 7-SEG R click
Yayınlandı: 2018-03-08 | Güncellenmiş: 2022-08-12