Mill-Max

Mill-Max is the leading US manufacturer of precision-machined interconnect components. The Mill-Max product line includes IC Sockets (SIP, DIP, PGA, BGA, PLCC), spring-loaded probes and contacts, board-to-board interconnects and pin headers, PCB pins and receptacles, solder terminals, wrapost receptacles and terminals, and USB connectors.

Öne Çıkan Ürünler Mill-Max

0.100", 3mm Stroke, Single- & Double-Row Strips

0.100", 3mm Stroke, Single- & Double-Row Strips

.100" SMT spring-loaded connectors with an extended body that provides greater bearing surface. 

Maxnetic® Spring-Loaded Connectors

Maxnetic® Spring-Loaded Connectors

2 to 6 positions, magnetic inserts provide a reliable connection in rigorous environments.

836/838 Spring-Loaded Pogo Pin Header Strips

836/838 Spring-Loaded Pogo Pin Header Strips

Vertical surface-mount headers that are inserted into high-temperature thermoplastic insulators.

0965 & 0975 .024" Stroke Spring-Loaded Pins

0965 & 0975 .024" Stroke Spring-Loaded Pins

Mechanical life of 100,000 to 1M cycles and an operating temperature range of -55°C to +125°C.