Mill-Max 0914 Spring-Loaded Pins
Mill-Max 0914 Spring-Loaded Pins feature a mid-stroke distance of .045" (1.14mm) [.90" (2.29mm) full stroke] and provide flexibility and tolerance for assemblies. Taller versions for assemblies requiring greater distance between mating surfaces and contact points are available. The series standard has offered an above-board height of up to .302" (7.67mm) and has expanded to provide an increased height in increments of .030" (0.76mm).The longer stroke provides greater benefit in compensating for tolerance stack-ups and, combined with the increased height, makes them an excellent solution for elevated board stacking applications. The Mill-Max 0914 Series spring pins have solder tails for through-hole mounting, providing the support needed for taller components to maintain a secure connection to the PC board.
Specifications
- Materials
- Copper alloy sleeve and plunger
- 20µ" gold over nickel sleeve and plunger finish
- Beryllium copper spring
- 10µ" gold over nickel spring finish
- 2A continuous current rating, 3A peak
- 20mΩ maximum contact resistance
- Through-hole solder mount
- Measurements
- .029" (0.737mm) mounting hole
- .025" (0.635mm) tail diameter
- Up to 1,000,000 cycle durability at mid-stroke
- -55°C to +125°C temperature range
- RoHS compliant
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Uzunluk |
|---|---|---|---|
| 0914-1-15-20-77-14-11-0 | ![]() |
Terminaller Spring-Loaded Pin with a Standard Tail | 0.304 in |
| 0914-2-15-20-77-14-11-0 | ![]() |
Terminaller Spring-Loaded Pin with a Standard Tail | 0.334 in |
| 0914-3-15-20-77-14-11-0 | ![]() |
Terminaller Spring-Loaded Pin with a Standard Tail | 0.364 in |
| 0914-0-15-20-77-14-11-0 | ![]() |
Terminaller Spring-Loaded Pin with a Standard Tail | 0.274 in |
Yayınlandı: 2015-06-10
| Güncellenmiş: 2022-03-11