Mill-Max 0985 Spring Loaded Pin
Mill-Max 0985 Spring Loaded Pin is a standard stroke, solder-mount pin that offers a current rating of 2A continuous, 15g initial spring force, and 50g working/travel spring force. The 0985 components are RoHS compliant, feature 20μ" Gold over Nickel shell plating, and 10μ" Gold over Nickel contact plating. The Mill-Max 0985 Spring Loaded Pin features up to 1,000,000 cycle durability in an operating temperature range of -55°C to +125°C.Features
- Standard stroke
- Solder mount in .019" minimum mounting hole
- RoHS 2 compliant
Specifications
- Mechanical and Electrical
- Up to 1,000,000 cycle durability
- 2A continuous, 3A peak current rating
- 20mΩ maximum contact resistance
- Materials
- Copper alloy sleeve and plunger material
- BeCu or stainless steel 302 spring material
- 20µ" gold over nickel sleeve and plunger finish
- 10µ" gold over nickel spring finish
- -55°C to +125°C operating temperature range (discontinuous)
- Tolerances
- ±.006" for lengths
- ±.002" for diameters
- ±2° for angles
Yayınlandı: 2012-10-31
| Güncellenmiş: 2022-03-11