Mill-Max 319/419 .100" Concave Face Target Connectors

Mill-Max 319/419 .100" Grid Concave Face Target Connectors for Spring-Loaded Assemblies feature a concave face providing greater surface area for mating with Mill-Max's standard .042" diameter plungers. Target connectors provide an excellent gold-plated conductive path back to the board-mounted spring pin connector. The connectors are available in through-hole or SMT mounting and single or double rows with high-temperature thermoplastic insulators.

The Horizontal Surface-Mount (HSMT) Spring Target Connectors (319 horizontal components) are available in single-row strips. These connectors are ideal for daisy-chaining PCBs when mated with formatting boards in a perpendicular orientation. The HSMT connectors are enclosed on a tape and reel and measure 16mm to 44mm wide x 16mm in pitch, which makes the 319 target connectors simple to integrate into existing pick-and-place equipment.

Features

  • .100" grid concave face
  • 2 to 64 positions
  • Single or double row
  • Mates with standard ø.042" plungers
  • Excellent gold-plated conductive path
  • Brass contact material
  • 150V rating
  • RoHS compliant
Yayınlandı: 2015-02-10 | Güncellenmiş: 2023-07-12