Mill-Max 805 Triple Row Target Connectors

Mill-Max 805 Triple Row Target Connectors are long-stroke, through-hole mount, mating target connectors on a 0.100" (2.54mm) grid. These connectors are available with 9- to 96-position configurations. The 805 triple-row target connectors provide the flexibility of a single connector solution instead of using separate single and double-row connectors. This flexibility can be helpful when the available space allows additional rows but not a more extended connector. The triple-row target connectors also ensure more consistent pin-to-pin spacing and improved perpendicularity across the field of pins.

The 805 series target connectors provide a gold-plated conductive mating surface for spring-loaded connectors and are designed for through-hole solder mounting in a 0.025" ±0.003" (0.63mm ± 0.0762mm) hole. These connectors feature a concave face for contacting Mill-Max's standard 0.042" (1.07mm) diameter spring pin plungers.

Features

  • Modular contacts for use on 0.100” grid and supplied in triple row contact strips
  • Precision-machined piston/base and gold-plated components ensure a 1,000,000-cycle life of durability
  • Spring pins offer a 0.045” mid-stroke and a 0.090” maximum stroke
  • Low resistance, high current contacts rated at 2A continuous and 3A peak
  • High-temperature thermoplastic insulators suitable for wave and reflow processes
  • Provide an excellent gold-plated conductive mating surface for spring-loaded connectors.
  • Offered with a concave face for making contact with standard 0.042” diameter spring pin plungers
  • RoHS-2 compliant

Specifications

  • 100VRMS/150VDC voltage rating
  • Current ratings
    • 2A continuous
    • 3A (peak) per contact
  • 20mΩ maximum contact resistance
  • 10,000MΩ minimum insulation resistance
  • 700VRMS minimum dielectric strength
  • 1pF maximum capacitance
  • 1,000,000 cycle durability
  • Spring force
    • 25g at initial height
    • 60g at mid-stroke
  • -55°C to +125°C operating temperature range
  • Machined copper alloy plated 20µ” gold over 100µ” nickel contact piston and base
  • Beryllium copper-plated 10µ” gold spring
  • High-temperature thermoplastic insulator, UL 94V-0 rated
Mechanical Drawing - Mill-Max 805 Triple Row Target Connectors
View Results ( 59 ) Page
Parça Numarası Veri Sayfası Pozisyon Sayısı Saha Akım Oranı Voltaj Derecesi
805-10-030-00-006000 805-10-030-00-006000 Veri Sayfası 30 Position 2.54 mm (0.1 in) 2 A 150 VDC
805-10-015-00-006000 805-10-015-00-006000 Veri Sayfası 15 Position 2.54 mm (0.1 in) 2 A 150 VDC
805-10-012-00-006000 805-10-012-00-006000 Veri Sayfası 12 Position 2.54 mm (0.1 in) 2 A 150 VDC
805-10-024-00-006000 805-10-024-00-006000 Veri Sayfası 24 Position 2.54 mm (0.1 in) 2 A 150 VDC
805-10-009-00-006000 805-10-009-00-006000 Veri Sayfası 9 Position 2.54 mm (0.1 in) 2 A 150 VDC
805-10-018-00-006000 805-10-018-00-006000 Veri Sayfası 18 Position 2.54 mm (0.1 in) 2 A 150 VDC
805-10-021-00-006000 805-10-021-00-006000 Veri Sayfası 21 Position 2.54 mm (0.1 in) 2 A 150 VDC
805-43-096-10-012000 805-43-096-10-012000 Veri Sayfası 96 Position 2.54 mm (0.1 in) 4.5 A 150 V
805-43-012-10-012000 805-43-012-10-012000 Veri Sayfası 12 Position 2.54 mm (0.1 in) 4.5 A
805-10-033-00-006000 805-10-033-00-006000 Veri Sayfası
Yayınlandı: 2019-02-11 | Güncellenmiş: 2023-09-11