Mill-Max Plated Through-Hole Press-Fit Pins

Mill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.

Features

  • Each pin is suitable for solderless PCB termination
  • Manufactured with precision multi-faceted (polygon) features
  • Fits a variety of hole sizes and assembly needs
  • Brass Alloy 360 (1/2 hard) or Tellurium Copper Alloy pins
  • RoHS compliant

Applications

  • Power supplies
  • Power converters
  • Devices subject to blind mating or rough handling
Yayınlandı: 2017-02-02 | Güncellenmiş: 2024-07-16