Mill-Max Solder Cup Connectors & Terminal Pins

Mill-Max Solder Cup Connectors and Terminal Pins feature double-action spring-loaded pins, spring-loaded headers, receptacles with no tail, and press-fit receptacles for plated through-hole (PTH). These solder cup products include 0.100" (2.54mm) pitch low-profile headers, 0.050" (1.27mm) pitch sockets and spring-loaded connectors, and 0.050" (1.27mm) and 2mm pitch headers with straight and right-angle solder tail options.

These solder cup components simplify the task of making wired connections between PCBs, or devices and PCBs, by providing an appliance designed to accept and hold wires in place while soldering. The cup also allows the solder to pool and form around the wire for improved solder joints and robust connections.

The connectors feature high-temperature insulators and uniformly aligned solder cups to facilitate efficient soldering. Some of them also have enhanced anti-rotation features. Single and double row are available for most series while right angle is available in single row.

View Results ( 10 ) Page
Parça Numarası Veri Sayfası Tip Ürün Akım Oranı Açıklama
858-22-004-80-011101 858-22-004-80-011101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 4Pi
858-22-005-80-012101 858-22-005-80-012101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 5Pi
858-22-006-80-011101 858-22-006-80-011101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 6Pi
858-22-004-80-012101 858-22-004-80-012101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 4Pi
858-22-006-80-012101 858-22-006-80-012101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 6Pi
858-22-002-80-011101 858-22-002-80-011101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 2Pi
858-22-002-80-012101 858-22-002-80-012101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 2Pi
858-22-003-80-011101 858-22-003-80-011101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 3Pi
858-22-003-80-012101 858-22-003-80-012101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 3Pi
858-22-005-80-011101 858-22-005-80-011101 Veri Sayfası Spring-Loaded Headers 9 A Başlıklar ve Kablo Muhafazaları Spring-Loaded Header VertMt Sldrless 5Pi
Yayınlandı: 2019-07-05 | Güncellenmiş: 2023-09-11