Mill-Max 830 & 832 Spring-Loaded Connectors

Mill-Max 830 and 832 Spring-Loaded Connectors provide an excellent gold-plated conductive path back to the board-mounted spring pin connector. The single or double row components are available in both through-hole and SMT terminations with the choice of either flat or concave face contact surfaces. Concave face targets provide additional surface area for mating with standard 0.81 diameter plunges. The 830 and 832 Spring-Loaded Connectors from Mill-Max also utilize high-temperature thermoplastic insulators.

Features

  • 2mm spring target connectors
  • Supplied in single (830 series) or double row (832 series) strips
  • Provides an excellent gold-plated conductive path back to the board-mounted spring pin connector
  • Available in through-hole or surface-mount terminations with choice of either flat or concave face contact surfaces
  • Concave face targets provide an additional surface area for mating
  • RoHS 2 compliant
Yayınlandı: 2015-05-12 | Güncellenmiş: 2022-03-11