Mini-Circuits BFHK-2xx2+ 50Ω Ceramic Bandpass Filters
Mini-Circuits BFHK-2xx2+ 50Ω Ceramic Bandpass Filters cover the 5G n257 and n258 bands that correspond to a passband range of 24.25GHz to 29.50GHz, with as low as 2dB passband loss, and up to 50dB stopband rejection. The BFHK-2xx2+ components handle up to 1W RF input power and provide a wide operating temperature range from -55°C to +125°C. Utilizing a proprietary LTCC material system and a distributed filter topology, this filter is able to achieve repeatable performance on a lot-to-lot basis, up to mmWave frequencies. The Mini-Circuits BFHK-2xx+ 50Ω Ceramic Bandpass Filters allow for a high layout density of circuit boards while minimizing the effects of parasitics.Features
- 5G n257/n258 bandpass filters
- Low insertion loss, mid-band 2.0dB typical
- Pick and place standard case style
- 4.5mm x 3.2mm size
- High quality distributed filter topology
- Temperature stable
- Hermetically sealed
- LTCC construction
- RoHS compliant (BFHK-2582+ only)
Specifications
- -55°C to +125°C operating and storage temperature range
- 1W RF power input at +25°C
- 24.25GHz to 29.50GHz frequency range
- >2dB passband loss
- <50dB stopband rejection
Yayınlandı: 2021-03-10
| Güncellenmiş: 2022-03-11