Mini-Circuits SMPM-24M+ Coaxial Adapter
Mini-Circuits SMPM-24M+ Coaxial Adapter offers a DC to 40GHz ultra-wideband range, 0.27dB typical insertion loss rating, and -55°C to +100°C temperature range. The wideband range provides application flexibility and makes this model ideal for broadband and multi-band use. The SMPM-24M+ is a coaxial SMP-Male (snap-on) to 2.4mm male adapter with excellent voltage standing wave ratio (VSWR), low insertion loss, and flat response versus frequency. Mini-Circuits SMPM-24M+ Coaxial Adapter is ideal for the interconnection of RF cables and equipment.Features
- DC to 40GHz ultra-wideband range
- Flat response
- 0.27dB typical low insertion loss
- 1.1:1 typical VSWR
- SMP-male with full detent
- 50Ω impedance
- Rugged stainless steel body
- -55°C to +100°C
Yayınlandı: 2020-09-16
| Güncellenmiş: 2024-05-09