Mini-Circuits TB-PMA3-14LN+ Evaluation Board

Mini-Circuits TB-PMA3-14LN+ Evaluation Board is designed to quickly demonstrate the functionality and versatility of the PMA3-14LN+ Monolithic Amplifier. The PMA3-14LN+ Monolithic Amplifier features a unique combination of low noise, high IP3, and high output power over a wide bandwidth. The Mini-Circuits PMA3-14LN+ is available in a tiny, low profile package (3mm x 3mm-12 lead), accommodating dense circuit board layouts.

Layout

Location Circuit - Mini-Circuits TB-PMA3-14LN+ Evaluation Board

Schematic

Schematic - Mini-Circuits TB-PMA3-14LN+ Evaluation Board
Yayınlandı: 2022-04-11 | Güncellenmiş: 2023-01-23