Mini-Circuits WR15-185R+ V-Band Waveguide/Coaxial Adapter

Mini-Circuits WR15-185R+ V-Band Waveguide / Coaxial Adapter operates from 50GHz to 70GHz in the full V-band frequency band and offers a low 0.4dB insertion loss and excellent 1.1:1 voltage standing wave ratio (VSWR). This adapter features a WR15 waveguide interface with a precision standard UG385/U anti-cocking flange to a 1.85mm female coaxial connector. The waveguide-to-coaxial adapter utilizes aluminum alloy construction and a gold-plated finish to provide repeatable RF performance. This compact, right-angle comes with mounting screws for installation. Mini-Circuits WR15-185R+ V-Band Waveguide / Coaxial Adapter operates in a +10°C to +40°C case temperature range. Ideal applications include R&D, V-band communication, over-the-air (OTA) mmWave test laboratories, and SATCOM systems.

Features

  • Full V-band frequency band, 50GHz to 70GHz
  • Low 0.4dB insertion loss (typical)
  • Excellent VSWR of 1.1:1 (typical)
  • Compact, right-angle design
  • Precision UG385/U anti-cocking waveguide flange
  • 1.85mm female connector
  • Waveguide-to-coaxial adapter
  • Aluminum alloy construction and gold-plated finish ensure repeatable RF performance
  • Mounting screws included
  • +10°C to +40°C operating case temperature range

Applications

  • R&D
  • OTA mmWave test laboratories
  • V-band communication
  • SATCOM systems

Typical Performance Graphs

Performance Graph - Mini-Circuits WR15-185R+ V-Band Waveguide/Coaxial Adapter
Yayınlandı: 2025-01-31 | Güncellenmiş: 2025-02-04