Mini-Circuits ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.

Features

  • ZVA-0.5W303G+ and ZVA-0.5W303GX+
    • Wideband 10MHz to 30GHz
    • 0.5W output power at saturation
    • Excellent gain flatness, ±1.5dB  from 100MHz to 26.5GHz (typical)
    • Low noise figure, 4.2dB from 1 to 26.5GHz (typical)
    • DC Protections:
      • Over-voltage
      • Reverse voltage
  • ZVA-02303HP+ and ZVA-02303HPX+
    • High gain of 38dB (typical)
    • ±1dB excellent gain flatness (typical)
    • +28dBm saturated output power (typical)
    • Available with and without a heatsink
    • Operates with a single DC supply of +12V to +15V
    • DC Protections:
      • Over-voltage
      • Reverse voltage
      • In-rush current
  • ZVA-50953G+ and ZVA50953GX+
    • Exceptionally high frequency
    • ±2.0dB (typ.) flat gain response
    • +21 dBm (typ.) high Psat 
    • +10V To +15V wide DC operating voltage
    • Over voltage and reverse voltage protected
    • 1mm coaxial connectors
  • ZVA-50953X+
    • Exceptional high frequency
    • A flat gain response over a wideband
    • Operates with a single DC supply of +10V to +15V
    • Over voltage and reverse voltage protected
  • ZVA-71863HP+ and ZVA-71863HPX+
    • High gain 38 dB typ. over the entire operating band
    • Excellent gain flatness, ±1.5 dB (typ.)
    • 24 dBm (typ.) high Psat 
    • Adjustable DC voltage, +10V to +15V
  • ZVA-71863LNX+
    • 37 dB (typ.) high gain
    • Excellent gain flatness, ±1.75dB (typ.)
    • 4.5dB (typ.) from 71 to 81 GHz low noise figure 
    • Adjustable single supply voltage, +10V to +15V
  • ZVA-503GX+
    • Ultra-broadband coverage
    • 50kHz to 50GHz operating frequency
    • 5V operation supply voltage
    • 100mA supply current rating
    • 12.5dB gain
    • 6.5dB noise figure
    • 14dB input return loss
    • -10°C to +85°C operating temperature range
    • Compact case for easy system integration

Applications

  • ZVA-0.5W303G+ and ZVA-0.5W303GX+
    • 5G Sub-6 GHz, 5G mmWave
    • L, S, X, and Ku band radars and satellite systems
    • ELINT and SIGINT systems
  • ZVA-02303HP+ and ZVA-02303HPX+
    • Wideband test and instrumentation
    • 5G
    • SATCOM
    • EW
  • ZVA-50953G+ and ZVA-50953GX+
    • Automotive radar testing
    • 5G-FR2 millimeter wave testing
    • Aerospace and defense
    • Test and measurement
    • E-Band backhaul
  • ZVA-50953+
    • Automotive radar/sensing
    • 5G FR2 millimeter wave bands
    • Aerospace and defense
    • Test and measurement
  • ZVA-71863HP+ and ZVA-71863HPX
    • Automotive tests
    • Radar/sensing
    • 5G FR2+ bands (E-band)
    • SATCOM
    • Wireless infrastructure
    • Imaging
  • ZVA-71863LNX+
    • Automotive test
    • Radar/sensing
    • 5G FR2+ bands (E-band)
    • SATCOM E-band
    • Wireless infrastructure
  • ZVA-503GX+
    • Fiber optics
    • Wideband test and integration
    • 4G LTE and 5G FR1, FR2, and FR2+ infrastructure
    • Wi-Fi 6E and 7
    • Aerospace and defense
View Results ( 30 ) Page
Parça Numarası Veri Sayfası Açıklama Kazanç NF - Gürültü Figürü Pd - Güç Dağılımı
ZVA-02203LN+ ZVA-02203LN+ Veri Sayfası RF Amplifikatörleri Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm 30 dB 3.5 dB 4 W
ZVA-503GX+ ZVA-503GX+ Veri Sayfası RF Amplifikatörleri RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 12.5 dB 6.5 dB
ZVA-183WA-S+ ZVA-183WA-S+ Veri Sayfası RF Amplifikatörleri Gain Block, 100 - 18000 MHz, 50? 24 dB 4 dB 11 W
ZVA-183A-S+ ZVA-183A-S+ Veri Sayfası RF Amplifikatörleri Connectorized SMA, Medium Power, Linear Amplifier, 700 MHz to 18 GHz, 50ohm 24 dB 4 dB 6.5 W
ZVA-50953G+ ZVA-50953G+ Veri Sayfası RF Amplifikatörleri Gain Block, 50 - 95 GHz, 50? 27.5 dB, 28.5 dB 6.5 W
ZVA-50953X+ ZVA-50953X+ Veri Sayfası RF Amplifikatörleri Gain Block, 45000 - 95000 MHz, 50? 16 dB, 17 dB 1.35 W
ZVA-71863HP+ ZVA-71863HP+ Veri Sayfası RF Amplifikatörleri Gain Block, 71000 - 86000 MHz, 50? 37 dB 9.6 W
ZVA-71863LNX+ ZVA-71863LNX+ Veri Sayfası RF Amplifikatörleri Low Noise Amplifier, 71000 - 86000 MHz, 50? 37 dB 4.5 dB, 5.5 dB 2.5 W
ZVA-543LN+ ZVA-543LN+ Veri Sayfası RF Amplifikatörleri Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm 39 dB 3.5 dB 24.5 W
ZVA-183-S+ ZVA-183-S+ Veri Sayfası RF Amplifikatörleri Gain Block, 700 - 18000 MHz, 50 ohm 26 dB 3 dB
Yayınlandı: 2021-10-11 | Güncellenmiş: 2025-05-27