Mini-Circuits ZX60-63GLN+ Low Noise Coaxial Amplifier

Mini-Circuits ZX60-63GLN+ Low Noise Coaxial Amplifier provides a unique combination of low noise figure, high IP3, and flat gain over a very wide 1.8GHz to 6.0GHz frequency range. Mini-Circuits ZX60-63GLN+ supports a wide range of sensitive, high-dynamic-range receiver applications and is ideal for systems where high performance over wideband is needed. This device operates on a single 5V supply and comes in a rugged, compact unibody case with SMA connectors, making it an excellent candidate for tough operating conditions and crowded system layouts.

Features

  • 1.8GHz to 6.0GHz frequency range
  • 0.8db typical low noise figure at 2.5GHz
  • ±1.6dB typical gain flatness at 2.5GHz to 5.0GHz
  • 29.8dB typical high gain at 2.5GHz
  • 27.0dB typical high IP3 at 2.5GHz
  • 5V operating voltage
  • 67mA typical operating current
  • -40°C to +85°C operating temperature range
  • Rugged, 0.74" x 0.75" x 0.46" unibody construction
  • RoHS compliant

Applications

  • 5G
  • Wi-Fi®
  • WLAN
  • LTE
  • UMTS
  • WiMAX
  • S-Band Radar
  • C-Band Satcom

Package Dimensions

Mechanical Drawing - Mini-Circuits ZX60-63GLN+ Low Noise Coaxial Amplifier
Yayınlandı: 2020-06-30 | Güncellenmiş: 2024-05-13