Mitsubishi Electric MIR8060B1 Thermal Diode Infrared Sensor
Mitsubishi Electric MIR8060B1 Thermal Diode Infrared Sensor features innovative thermal diode technology to provide unparalleled accuracy and precision. The Mitsubishi Electric MIR8060B1 has a seamless SPI interface that integrates into many applications. The device has capabilities further elevated by including an exceptional IR lens and an advanced ASIC boasting an OTP memory, housing invaluable sensitivity calibration data.Features
- 80x60 pixel resolution
- 78° x 53° FOV
- 4fps and 8fps frame rates
- 100mK typical at 4fps NETD
- 8µm to 14µm spectral range
- 50mA maximum current consumption
- -20°C to +85°C operating temperature range
Applications
- Security
- Smart buildings
- People counting
- Temperature measurement
Videos
Also available is the IR-EVBMIR8060B1 Evaluation Board.
Yayınlandı: 2023-05-19
| Güncellenmiş: 2023-09-28