Molex Rectangular NFC Antennas

Molex Rectangular Near Field Communication (NFC) Antennas optimize detection performance for both ferrite and non-ferrite-based applications. The NFC antennas maximize the effectiveness of quick, two-way read/write operations over a wide range of detection distances. Plated pads provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB. These antennas operate in a -30°C to +85°C temperature range and offer a 13.56MHz frequency. The NFC Antennas include copper flex electrical connectivity and adhesive tape mounting.

Features

  • Solder termination style
  • Copper flex electrical connectivity
  • Rectangular and flexible antennas
  • Ferrite layer eliminates interference effects
  • Double-sided adhesive tape with liner enables easy peel-and-stick mounting on the application substrate
  • Halogen-free and RoHS compliant

Applications

  • Automotive
    • Smart car functions
    • Infotainment systems
  • NFC applications
  • Consumer
    • Apparel tagging readers
    • Payment processing systems
  • Industrial
    • Air baggage and cargo
    • Airline ticketing systems
    • Logistics, conveyors, and roll cages
    • Security access control systems
    • Electronic keys

Specifications

  • 13.56MHz operating frequency
  • 2W RF power
  • 1.40µH to 4.20µH inductance range
  • 28µm to 38µm Copper plating thickness ranges
  • 2µm to 6µm Nickel plating thickness range
  • 0.05µm minimum Gold plating thickness
  • -30°C to +85°C operating temperature range
  • Polyimide Flexi material
  • TRF220 ferrite
  • 3M9077 adhesive (FPC)
View Results ( 15 ) Page
Parça Numarası Veri Sayfası Açıklama İle kullanmak için Uzunluk Genişlik
146236-0101 146236-0101 Veri Sayfası Antenler REC NFC ANT W/Ferrite 15X25 RFID Tags 15 mm 25 mm
146236-0051 146236-0051 Veri Sayfası Antenler NFC TAG 15x15mm 15 mm 15 mm
146236-0131 146236-0131 Veri Sayfası Antenler REC NFC ANT W/Ferrite 45X55 RFID Tags 45 mm 55 mm
146236-2111 146236-2111 Veri Sayfası Antenler NFC coil 23x27mm w/AWG28 wire 102mm 23 mm 27.3 mm
146236-0021 146236-0021 Veri Sayfası Antenler REC NFC ANT W/O Ferrite 34X46 34.39 mm 46.1 mm
146236-0151 146236-0151 Veri Sayfası Antenler NFC TAG 15x15mm (WITH FERRITE) 15 mm 15 mm
146236-0001 146236-0001 Veri Sayfası Antenler REC NFC ANT W/O Ferrite 15X25 RFID Tags 15 mm 25 mm
146236-0031 146236-0031 Veri Sayfası Antenler RECT NFC ANTENNA W/O FERRITE 45mm by 55mm 45 mm 55 mm
146236-0121 146236-0121 Veri Sayfası Antenler REC NFC ANT W/Ferrite 34X46 34.39 mm 46.1 mm
146236-2102 146236-2102 Veri Sayfası Antenler NFC coil 15x25mm w/AWG28 wire 102mm 15 mm 15 mm
Yayınlandı: 2017-06-05 | Güncellenmiş: 2023-02-14