Molex 1.0mm FFC/FPC Connectors

Molex 1.00mm pitch FFC/FPC connectors offer high voltage-carrying capabilities and offer power process casts compared to wire-to-board options for applications such as LCD IVs using backlight units. These Molex FPC connectors provide a low-profile and cost-effective alternative to wire-to-board versions. These connectors simplify board assembly by eliminating the need for harness making and application tooling. Board assembly is further facilitated by having the connector delivered with the actuator open in embossed tape packaging, which reduces assembly steps.  

FS19 1.00mm Pitch Front Flip FFC/FPC Connectors feature a front flip actuator for secure electrical and mechanical contact. FD19 1.00mm Pitch Double Bottom FFC/FPC Connectors feature double the contacts per circuit for a clean mating interface and superior contact reliability.

Features

  • Offers high voltage-carrying capabilities and power process casts
  • Low-profile alternative to wire-to-board versions
  • Simplifies board assembly by eliminating the need for harness making and application tooling
Yayınlandı: 2018-06-21 | Güncellenmiş: 2022-09-12