Molex 2.4GHz / 5GHz Flexible Antennas
Molex 2.4GHz / 5GHz Flexible Antennas are designed for fast and easy integration into wireless devices at minimal implementation cost. The antennas feature a UFL-type connector and a 100mm or a 150mm micro-coaxial cable for optimum RF performance and easy connectivity. The highly compact, side-fed monopole antennas offer significant space savings while supporting high-performance needs. The 2.4GHz / 5GHz flexible antennas are ideal for consumer, automotive, and industrial applications.Features
- UFL-type connector
- Micro-coaxial cable, 100mm
- Highly compact and sidefed monopole antenna
- Solder pad for Core
- Solder pad for Ground
- Rigid PCB antenna with two holes on both sides for screw-nut mounting
- Topside of the poly-flexible antenna
- Double-sided adhesive on the antenna reverse
Applications
- Connected home
- Smart home
- Connected vehicle
- Comfort and infotainment
- Smart cities
Additional Resource
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Minimum Frekans | Maksimum Frekans | Uzunluk | Genişlik | Kablo Uzunluğu |
|---|---|---|---|---|---|---|
| 206994-0100 | ![]() |
2.4 GHz | 5.85 GHz | 15.4 mm | 6.4 mm | 100 mm |
| 206994-1100 | ![]() |
2.4 GHz | 5.85 GHz | 15.4 mm | 6.4 mm | 100 mm |
Yayınlandı: 2018-06-22
| Güncellenmiş: 2023-02-14