Features
- Electrical
- Band#1 F_End 960MHz
- Band#1 F_Start 698MHz
- Band#2 F_End 2690MHz
- Band#2 F_Start 1710MHz
- Band#3 F_End 4200MHz
- Band#3 F_Start 3300MHz
- Band#4 F_End 5000MHz
- Band#4 F_Start 4200MHz
- Electrical connectivity SMA plug male connector
- Peak gain (dBi) 1.0 @ 698MHz, 3.5 @ 4200MHz, 3.6 @ 3300MHz, 4.5 @ 1710MHz
- Return loss - S11 (dB) < -10, < -5
- Total efficiency >55% @ 698MHz, >60% @ 3300MHz, >65% @ 4200MHz, >70% @ 1710MHz
- General
- Component type external antenna
- Function signal
- Protocol cellular
- UPC 195842888883
- Physical
- Length 129.70mm
- Mounting style N/A
- Net weight 12.920/g
- Packaging type PET bag
- Polarization linear
- Radiation pattern omnidirectional
- Width 18.50mm
Applications
- Security and surveillance
- Home automation
- Streaming devices
- Smart appliances
- Energy and utilities
- IoT wireless solutions
- Telecommunications/networking
- Infrastructure/networking
- Commercial vehicles networking
Yayınlandı: 2022-12-28
| Güncellenmiş: 2023-03-10