Molex 5G mmWave RF Flex-to-Board Connectors

Molex 5G mmWave RF Flex-to-Board Connectors offer high signal integrity performance for high-speed (15GHz) RF applications. These connectors provide robust mating with vertical and PCB real-estate space-saving features. Molex 5G mmWave RF Flex-to-Board Connectors are designed for 5G mobile and other communication devices. Typical markets include medical, defense, consumer, and industrial.

Features

  • Receptacle center shield
    • Isolates each row
    • Contributes to good signal integrity performance for 5G (Sub6, mmWave) and other high-speed applications
  • Excellent SI performance
  • Robust mating
  • Armored split nail
    • Protects connector from damage during mating
    • Allows for dual-use as power or ground
  • 2x RF signal lines + power line or alternative configuration as 4x RF signal lines (without power) for design flexibility in pin assignments

Applications

  • Consumer
    • Augmented reality/virtual reality
    • Smartphones
    • Tablet PCs
    • Wearable devices
    • Smart home devices
  • Medical devices
    • Patient monitoring systems
    • Therapeutic and surgical equipment
  • Industrial
    • IoT
    • Portable audio and navigation equipment
    • 5G and RF devices
  • Defense
    • Drones
    • Unmanned vehicles
    • Aircraft avionics

Specifications

  • 50V maximum voltage
  • 0.3A or 1A maximum current range per pin
  • -40°C to +85°C operating temperature range
  • Maximum contact resistance
    • 30mΩ (signal)
    • 20mΩ (nail)
  • 250VAC (rms) dielectric withstanding voltage
  • 100MΩ minimum insulation resistance
  • 0.35mm pitch
  • 0.60mm mated height
  • 2.30mm mated width
  • 3.04mm receptacle length
  • Vertical type structure
  • 6+4 circuit size
  • 10 cycles maximum durability
Yayınlandı: 2021-12-07 | Güncellenmiş: 2025-03-26