Molex 87831 Milli-Grid™ Headers
Molex 87831 Milli-Grid™ Headers are PCB headers available in shrouded and unshrouded styles. These headers are vertical or straight and feature a 2mm pitch, four circuits, gold contact plating, and comes with a locking window. The 87831 headers mate with the 50394, 87396, 5110, and 87568 Milli-Grid components. Typical applications include signal and wire-to-board connectors.Features
- 2mm pitch
- Vertical or straight
- Dual row
- Through-hole termination interface
- Shrouded headers
- 4 circuits
- Gold plating
- Comes with a locking window
- Surface Mount Compatible (SMC)
- Mates with 50394, 87396, 5110, and 87568
- RoHS compliant
Applications
- Office machines
- Printers
- Fax machines
- Copiers
- Computers/peripherals
- Storage
- Servers
- Modems
- Motherboards
- Monitors
- Telecom
- Hubs
- Switches
- Routers
- Exercise equipment
- Automotive/commercial vehicles
- Car audio
- Data/telemetry
- GPS
- Measuring/analyzing equipment
- Security systems/alarms
- Medical monitoring
- Lab equipment
- Entertainment
- Set-top boxes
- Satellite radio
- Video/DVD products
- Digital media players
- Vending machines
- Gaming machines
Specifications
- 4 to 50 positions
- Mounting types
- Mounting peg
- Panel mount
- Through-hole
- Solder pin termination
- Dimensions
- 3.6mm mating post length
- 2.2mm, 2.5mm, and 3.5mm termination post length options
- 2mm row spacing
- 2mm pitch
- -55°C to +105°C operating temperature range
Additional Resources
Yayınlandı: 2015-09-03
| Güncellenmiş: 2022-03-11