Molex 89762 Series Flexible Microwave Cable Assemblies

Molex 89762 Series Flexible Microwave Cable Assemblies deliver high performance with proven cable technology and connector termination expertise. These high-performance assemblies replace stiff and difficult-to-install semi-rigid assemblies. The flexible microwave cables are constructed from Temp-Flex coaxial cables and Molex RF connectors. Molex 89762 Series Flexible Microwave Cable Assemblies offer excellent electrical properties while minimizing voltage standing wave ratio (VSWR) and insertion loss, creating an ideal cable and connector combination. Connector options include SMA, 2.92, SMP, SMPM, and more.

Features

  • Provides consistent electrical performance
  • Dual shielded with helically wrapped foil covered by a braided shield
  • Delivers excellent shielding effectiveness greater than 100dB
  • Low VSWR
  • Solid-core low-loss fluoropolymer (FEP) assemblies
  • Air-dielectric ultra-low-loss assemblies for lowest possible attenuation
  • Optimized cable assembly performance
Yayınlandı: 2014-03-17 | Güncellenmiş: 2024-11-26