Molex Battery Cable Lugs
Molex Battery Cable Lugs offer wire ranges from 8AWG to 250MCM with a variety of stud hole sizes that can be crimped with industry standard tooling. These battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications while the flared barrel entry accommodates easy insertion of stranded wires. Molex Battery Cable Lugs are ideal for emergency vehicles, generators, and power distributions.Features
- Flared barrel entry ensures easy wire insertion
- Made of CDA-110 copper or tin stock, which offers 100% conductivity
- Seamless barrel design, no special orientation in crimp tool required
- AWG wire size and stud size identification on the barrel, making the part easy to identify
Applications
- Commercial vehicles
- Emergency vehicles
- Generators sets (Gensets)
- Recreational vehicles
- Trucks, cranes, and lifting equipment
- Industrial
- Generators
- Power distribution
View Results ( 102 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Tel Ölçer | Saplama / Sekme Boyutu |
|---|---|---|---|---|
| 19221-0420 | ![]() |
Terminaller 1 AWG 1/4 STUD Battery Cable Lug | 1 AWG | 6.35 mm |
| 19221-0580 | ![]() |
Terminaller BCL-138-WP UNPLATED ED .750 WIDE PAD SPM | 1 AWG | 9.53 mm |
| 19221-0407 | ![]() |
Terminaller BATTERY CABLE LUG (BCL-6516-WP) SPM | 6 AWG | 7.94 mm |
| 19221-0223 | ![]() |
Terminaller 8 AWG 10 STUD Battery Cable Lug | 8 AWG | # 10 |
| 19221-0224 | ![]() |
Terminaller 8 AWG 1/4 STUD Battery Cable Lug | 8 AWG | 6.35 mm |
| 19221-0227 | ![]() |
Terminaller BATTERY CABLE LUG 6 AWG | 6 AWG | 6.35 mm |
| 19221-0228 | ![]() |
Terminaller RING TNG 5/16 6 AWG | 6 AWG | 7.94 mm |
| 19221-0229 | ![]() |
Terminaller RING TNG 3/8 6 AWG | 6 AWG | 9.53 mm |
| 19221-0231 | ![]() |
Terminaller 4 AWG 5/16 STUD Battery Cable Lug | 4 AWG | 7.94 mm |
| 19221-0232 | ![]() |
Terminaller 4 AWG 3/8 STUD Battery Cable Lug | 4 AWG | 9.53 mm |
Yayınlandı: 2019-05-17
| Güncellenmiş: 2023-09-22