Molex Brad M12 Ultra-Lock 2.0 Cordsets & Receptacles

Molex Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles meet the IEC 61076-2-010 standard and provide an easy-to-assemble interface. The series features operator-independent connections and reliable, field-proven push-pull technology for simple and fast connections that are neither tight nor loose. The universal and industry-standard M2 interface enables easy interchanges between ultra-lock and traditional threaded connection styles as needed. Molex Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles are IP67 rated for reliable use in harsh industrial environments. The weld-slag, oil-resistant (WSOR) cable delivers high-flex and high-torsion performance. These M12 connectors are ideal for industrial automation involving machine and line builders, special-purpose manufacturing machinery, sensor and actuator connections, and multi-I/O applications.

Features

  • Durable and cost-effective solution
  • Operator-independent connection
  • Universal, industry-standard M12 interface
  • IP67 protection
  • Plastic housing and zinc diecast spring carrier
  • WSOR cable

Applications

  • Industrial automation
    • Machine and line builders
    • Machine tools/machining centers
    • Automotive production equipment (including robotics)
    • Special-purpose manufacturing machinery
    • Sensor and actuator connections
    • Multi I/O applications
    • Difficult to access areas
    • Safety areas (click and tight)

Specifications

  • 4A current rating
  • 250V voltage
  • -25°C to +85°C operating temperature range

Videos

Product Options

Molex Brad M12 Ultra-Lock 2.0 Cordsets & Receptacles

Application Examples

Molex Brad M12 Ultra-Lock 2.0 Cordsets & Receptacles
Yayınlandı: 2023-07-25 | Güncellenmiş: 2026-05-13