Molex Brad Mini-Change Connectors
Molex Brad Mini-Change Connectors offer highly durable performance with an IP67 protection rating. The moisture-resistant design includes gold over nickel plating to provide a longer-lasting solution. An epoxy-coated coupling nut, a feature offered only in the Molex Brad Mini-Change product line, provides a minimum of 500 hours of corrosion resistance. The Quad Beam™ female contact maintains constant pressure on the mail pin for optimal connectivity and a low-resistance connection. In addition, an anti-vibration feature prevents the coupler from loosening, even under extreme conditions. The Mini-Change product lineup includes H-connectors, which facilitate better organization of cable routing and ease stress on connectors. The H-connectors also reduce requirements for cable lengths in industrial applications needing compact quick-change power connections.Features
- Quad-beam socket contact with stainless steel sleeve maintains consistent pressure on mail pin to ensure optimum conductivity
- Sealed to IP67, NEMA 6P rating protects against water entry during submersion at limited depths
- Gold over long-lasting nickel-plated contacts offers high performance and maintains low resistance through mating/unmating
- Integral strain relief provides 100lbs minimum cable strain relief and radiates stress in side-loaded conditions
Applications
- Industrial automation
- Electrical and power
- Telecommunications
- Commercial and industrial LED light displays
- Float switches on commercial sump pumps
- Industrial heaters
- Industrial refrigeration systems
- Lighting
- Limit switches
- Linear position transducers
- Load cells
- Power connector to street-light accessories
- Pumps
- Rectangular proximity and photoelectric sensors
- Solar panels
- Solenoid-operated valves
Videos
Additional Resources
Yayınlandı: 2018-07-12
| Güncellenmiş: 2024-08-06