Molex Brad Quick-Change Connectors

Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.

Features

  • Available in 2, 3, and 4 pole configurations
  • UL recognized
  • Standard nylon coupling nut and receptacle shell means no hardware corrosion
  • IP67 and 1000psi hose-down rated
  • Environmentally sealed when mated

Applications

  • Conveyors
  • Cooling fans
  • Grinders
  • Saws
View Results ( 203 ) Page
Parça Numarası Veri Sayfası Açıklama Seri
1300700023 1300700023 Veri Sayfası Standart Yuvarlak Konnektör QUICK-CHANGE F ATTCH 4P STRAIGHT 130070
1300640221 1300640221 Veri Sayfası Özel Kablolar QC 4P M/MFE ST/ST SK 6M 10/4 130064
1300660263 1300660263 Veri Sayfası Özel Kablolar BP A 3P MR SK 1/2 NPT #16 PVC .5M 130066
1300640213 1300640213 Veri Sayfası Özel Kablolar QC 4P M/MFE ST/ ST SK 5M 10/4 130064
130066-0035 130066-0035 Veri Sayfası Özel Kablolar Mini-Change Pwr Rec 3P 14/1AWG 130066
1300660036 1300660036 Veri Sayfası Özel Kablolar MC 3P F/FR 1M 14/1 PVC 130066
1300660071 1300660071 Veri Sayfası Özel Kablolar BP A 4P F/FR SK 1/2 NPT #14 PVC 1M 130066
1300660110 1300660110 Veri Sayfası Özel Kablolar QC 3P F/FR 0.5M 10/1 PVC 1/2 130066
1300660111 1300660111 Veri Sayfası Özel Kablolar BP D 3P F/FR SK 1/2 NPT #10 PVC 1M 130066
1300660115 1300660115 Veri Sayfası Özel Kablolar BP D 3P F/FR SK 1/2 NPT #10 PVC 5M 130066
Yayınlandı: 2012-10-31 | Güncellenmiş: 2023-08-08