Molex C-Grid III™ Modular Interconnect Systems
Molex C-Grid III™ Modular Interconnect Systems are 3rd generation 2.54mm pitch header and receptacle interconnect systems offering unique design features. These interconnect systems offer complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. The C-Grid III interconnect systems are based on north/south contact orientation and combine three different termination techniques including solder tail, crimp, and insulation displacement. These interconnected systems are fully compatible with the industry-standard DIN41651 as well as the French norm HE-13/14.The C-Grid III interconnect systems' headers easily breakaway to produce smaller sizes for design flexibility and quick turnaround. These headers also feature high pin retention force and high mechanical stability after soldering. The C-Grid III interconnect systems' receptacles are stackable end-to-end and meet HE-13/14 specifications. The C-Grid III interconnect systems are ideal for use in desktop PCs, servers, vending machines, industrial equipment, base stations, infotainment, and measurement equipment.
Features
- 2.54mm (0.100") pitch, mates with 0.64mm (0.025") square pins
- Wire-to-board and board-to-board modular interconnect system
- Single and dual-row options available
- North/south orientation allows ease of mating
- Header
- Easy breakaway feature to produce smaller sizes for design flexibility and quick turnaround
- Shrouded header comes with polarization and friction lock
- Contact and plating orientation according to DIN 41651
- Gold flash and 2-sided gold plating on contact available
- High pin retention force
- High mechanical stability soldering
- Receptacle
- Stackable end-to-end
- Contact and plating orientation according to DIN 41651
- Meets HE-13/14 specification
- Halogen-free and glow wire-compliant versions available
Applications
- Computer/peripherals
- Desktop PCs
- Office equipment
- Servers
- Monitors
- Medical
- Laboratory devices
- Medical equipment
- Consumer
- White and brown goods
- Home entertainment systems
- Vending machines
- Telecom/datacom
- Exchange stations
- Base stations
- Control rooms
- Industrial
- Industrial equipment
- Measurement equipment
- Transportation
- Safety systems
- Engine trains
- Infotainment
- Body electronics
Crimp Terminals
Crimp Housing
PCB Receptacles
Unshrouded Headers
Shrouded Headers
Yayınlandı: 2019-08-06
| Güncellenmiş: 2024-02-02