Molex Cellular Flexible Antennas

Molex Cellular Flexible Antennas support LTE and 4G cellular technologies. A balanced transmission design minimizes ground-plane effects, reducing costs and engineering resources by eliminating additional circuitry, frequency tuning, and electronic component integration. The antennas feature poly-flexible, double-sided adhesive tape that allows for easy peel-and-stick mounting anywhere within the device casing. Applications for Molex Cellular Flexible Antennas include telecommunications / networking, industrial automation, and consumer.

Features

  • Balanced transmission design
    • Minimizes ground-plane effects and significantly reduces costs and engineering resources needed for additional circuitry, frequency tuning, and electronic component integration.
  • Poly-flexible, double-sided adhesive tape enables easy peel-and-stick mounting anywhere within the device casing
  • 6 micro-coaxial cable length options ranging from 50mm to 300mm
  • 100mm, 150mm, and 200mm micro-coaxial cable options extend connectivity for maximum design flexibility

Applications

  • Industrial automation
    • Smart grid concentrators
    • Smart meters
    • Home energy displays
    • Remote sensors
    • Alarm and monitoring equipment
  • Consumer electronics
    • Home entertainment
    • Home office
  • Telecommunications and networking/infrastructure

Videos

Yayınlandı: 2018-01-18 | Güncellenmiş: 2024-08-06