Molex CLIK-Mate 1.50mm Wire-to-Board Connectors

Molex CLIK-Mate 1.50mm Wire-To-Board Connectors are surface mount receptacles with right-angle or vertical alignment. The CLIK-Mate 1.50mm Connectors provide secure electrical contact, low insertion force, and mating assurance in a wide variety of configurations, circuit sizes, and current options. These 1.50mm pitch connectors are designed for applications requiring higher pin-count connectors to carry more signal lines in less space.

Features

  • Secure electrical contact
  • Low insertion force
  • Mating assurance
  • Audible and tactile mating confirmation
  • Tuning fork style contact design
  • Dual inner positive locks

Applications

  • Consumer
    • Gaming machines
    • LCD and TV panels
  • Automotive
    • Infotainment
    • Interior mirrors
  • Lighting
    • LED light modules
    • Office downlight
  • Industrial
    • Scanners
    • Smart grid meters
  • Medical
    • Patient monitors
    • Surgical equipment

Specifications

  • -40°C to +105°C operating temperature range
  • 20mΩ maximum contact resistance
  • 100V maximum input voltage
  • 30AWG to 24AWG wire range
  • 2A input current
  • Tin and gold plating
  • Copper alloy contacts
  • Crimp terminals
Yayınlandı: 2015-11-12 | Güncellenmiş: 2022-10-11