Molex Easy-On FFC/FPC FD19 Connectors

Molex Easy-On FFC/FPC FD19 Connectors are versatile dual-contact connectors that meet temperature requirements up to +150°C and come in a wide range of circuit sizes for maximum design flexibility across multiple markets and applications. Molex Easy-On FFC/FPC FD19 Connectors are 0.50mm and 1.00mm pitch connectors with dual contacts that deliver secure connectivity. The latch-type FPC provides secure cable retention and accepts cables with or without tabs. A lock with a clear, audible click ensures proper mating. Applications are designed for automotive, home appliance, industrial, and consumer applications.

Features

  • 0.50mm or 1.00mm pitch
  • Dual contact delivers secure connectivity
  • Latch type FPC provides secure cable retention
  • Lock with a clear, audible click ensures proper mating
  • Wide frontage eases FFC/FPC insertion
  • Low-halogen material meets environmental considerations

Applications

  • Automotive
    • Audio, navigation, infotainment
    • Comfort
    • Infotainment systems
    • Instrument panels
    • Lighting
  • Consumer
    • Digital cameras
    • Gaming machines
    • Home security
    • Home entertainment systems
    • LCD and TV panels
    • Pachinko machines
    • Printers
  • Data/computing
    • Copiers
    • Optical disk drives
    • Tablet and notebook PCs
    • Industrial automation
    • Factory automation equipment
  • Medical
    • Illumination
    • Medical equipment
    • Patient monitors
    • Surgical equipment
    • Telehealth – remote patient monitoring systems
  • Mobile devices
    • GPS
    • Portable audio devices
    • Smartphones
    • Tablets

Automotive Content Hub

Molex Easy-On FFC/FPC FD19 Connectors
Yayınlandı: 2020-11-04 | Güncellenmiş: 2024-08-07