Molex EdgeLine Connectors

Molex EdgeLine Low-Profile Connectors support up to 25Gbps data rates and are available in multiple orientations and PCB thicknesses from 1.57mm to 3.18mm for use in high-speed transmissions and high-density signal applications. The product line's one-piece solutions are cost-effective as they are only required when a peripheral interface or upgrade card is populated. EdgeLine includes a customizable card-edge interface to enable designers to specify first-mate, last-break designations as well as shorter stubs for high-speed communications. The Molex EdgeLine family delivers a low-cost, flexible, and scalable solution for low-to-mid range telecom, computing, and storage applications.

Features

  • High-speed differential contact design
    • Provides excellent signal integrity
  • Multiple PCB thicknesses (1.57mm to 3.18mm)
    • Accommodates a variety of PCB thicknesses on complex product designs
  • Press-fit, compliant-pin terminal design
    • Easy board termination using flat-rock tooling
  • Cost-effective stitched terminal
    • Accommodates various signal and power requirements
  • Common or singulated ground
    • Optimizes connector for power and slow-speed, single-ended signals in addition to high-speed differential circuits
  • Center key available on certain circuit sizes
    • Improves PCB alignment during mating by relaxing board tolerances up to 0.80mm pitch
  • Multiple circuit sizes available
    • Design flexibility for signal and power assignment
  • Low-profile heights
    • Enhanced airflow and thermal management
  • Keying and locking features available (0.80mm pitch CoEdge Connectors only)
    • Secures the connector to the PCB and improves board alignment during mating
  • Secondary locking options available (0.80mm pitch CoEdge Connectors only)
    • Prevents accidental unmating and prevents PCB from backing out of the connector

Specifications

  • 240VAC to 250VAC voltage range
  • 1A to 30A current range
  • 10mΩ maximum contact resistance
  • 300VAC dielectric withstanding voltage
  • 10MΩ minimum insulation resistance

Applications

  • Telecommunications hardware
  • Storage
  • Networking equipment
  • Computing systems
    • PCIe
    • SAS
    • SATA
    • Storage systems
View Results ( 3 ) Page
Parça Numarası Akım Oranı Voltaj Derecesi Pozisyon Sayısı Montaj Stili Seri
170673-2278 1.5 A 250 VAC 278 Position Press Fit 170673
170673-1046 1.5 A 250 VAC 46 Position Press Fit 170673
170673-2108 1.5 A 250 VAC 108 Position Press Fit 170673
Yayınlandı: 2013-11-26 | Güncellenmiş: 2022-03-11