Molex 39700 Eurostyle Push-Button Terminal Blocks
Molex 39700 Eurostyle™ Terminal Blocks consist of push-button, fixed-mount terminal blocks designed to provide reliable, convenient wire terminations for a wide variety of industries and applications. Featuring push-button operation for push-in terminations of solid or stranded wire, the 39700 series simplifies wire termination and removal from contacts. The design also allows easy and cost-effective servicing of the PCB or wire-termination corrections. A rear barrier prevents over-insertion of the wire. In addition, modular housing with multiple pole and color options allows for flexibility to meet unique design requirements.Features
- Spring-tension contact provides gas-tight, vibration-proof, long-term wire-retention reliability
- Push-button operation designed for push-in terminations of solid or stranded wire
- Rear barrier prevents over-insertion of wire
- Modular housing with multiple pole and color options allows for flexibility to meet unique design requirements
Applications
- Industrial
- Controls
- Wiring
- HVAC
- Control boards
- Thermostats
- Lighting
- Fluorescent fixtures
- Electronic ballasts
- Dimming systems
Specifications
- Electrical
- 500MΩ minimum insulation resistance
- Minimum dielectric withstanding voltage
- 2500VAC for horizontal and vertical
- 2000VAC for 45° modular 5.00mm pitch
- Maximum voltage
- 150V for 2.50mm pitch, horizontal/vertical
- 300V for 2.50mm pitch, 45° modular/standard
- 300V for 3.50mm, 5.00mm, 7.50mm, and 10.00mm pitch
- Maximum current
- 6.0A for horizontal/vertical
- 18.0A for 2.50mm pitch, 45° modular
- 8.0A for 2.50mm pitch, 45° standard
- 5.0A for 3.50mm pitch
- 10.0A for 5.00mm, 7.50mm, and 10.00mm pitch
- Physical
- 2.54mm, 3.50mm, 5.00mm, 7.50mm, and 10.00mm pitch options
- -40°C to +105°C operating temperature range
- Wire size | strip length
- 26AWG to 18AWG | 11.00mm for 2.50mm pitch, horizontal/vertical
- 26AWG to 14AWG | 7.50mm for 2.50mm pitch, 45° modular
- 22AWG to 16AWG | 10.00mm for 2.50mm pitch, 45° standard
- 20AWG to 16AWG | 8.00mm for 3.50mm pitch
- 22AWG to 14AWG | 10.00mm for 5.00mm pitch, horizontal/vertical
- 26AWG to 14AWG | 11.00mm for 5.00mm, 7.50mm, and 10.00mm pitch, 45° modular/luminaire
- Single/single/double wire entry
Videos
Yayınlandı: 2015-01-05
| Güncellenmiş: 2023-07-06