Molex External Antennas
Molex External Antennas feature 3-in-1 and 2-in-1 models that are compact, waterproof, and easy to integrate into applications requiring IP66 protection. These antennas feature 3m cables that extend the connectivity between the antenna and the application's radio devices. The 3-in-1 antenna handles 4G, Wi-Fi, and GPS operations while the 2-in-1 antenna handles 4G and GPS/BD operations. Molex External Antennas are fully balanced with cable connectors that allow customization with other connectors, including SMA, MMCX, and more. Typical applications include remote monitoring, navigation devices, and fleet management systems requiring high-speed data requirements.Features
- Customized terminations to meet specific needs
- Robust connection and reliability in harsh environments
- Two or three FAKRA connectors
- Adhesive mounting style
- IP66 waterproof rating
- -40°C to +85°C operating temperature range
- RG174 cable type
- 3m cable length
- 15mm thickness
- 77mm outer diameter
- RoHS compliant
Applications
- Remote monitoring
- Navigation devices
- Fleet management systems with high-speed data requirements
Videos
Yayınlandı: 2018-07-02
| Güncellenmiş: 2023-02-14