Molex EXTreme EnergetiC High-Current Connector System

Molex EXTreme EnergetiC High-Current Connector System delivers up to 100A current per blade and is ideal for next-generation computing applications. Its low-power-loss interface design optimizes power savings. The 2.00mm x 1.65mm pitch signal spacing frees up real estate for space-constrained applications. The Molex EXTreme EnergetiC High-Current Connector System includes modular split blades rated up to 63VAC or 63VDC and bay-to-bay rated up to 320VAC or 320VDC.

Features

  • Low-power-loss interface design
  • Non-modular and modular power blades rated up to 100A per blade bay at a +30°C T-rise
  • 2mm x 1.65mm pitch signal spacing
  • Modular split blades rated up to 63VAC or 63VDC; bay-to-bay rated up to 320VAC or 320VDC
  • Multiple mating levels available on power and signal contacts
  • Modular, dovetail construction
  • Modular version offers isolated contacts with dielectric LCP plastic (each power split-blade terminal carries a 50A current rating at +30°C T-rise)
  • Available with 1- and 6-power bay blades and end-mount guidance; modular design offers 10- to 60-circuit signal bays

Applications

  • Data / computing
    • 1U / 2U servers
    • Power distribution circuit boards
    • Storage
    • High-end computers
  • Industrial
    • Power supplies
    • Uninterruptible power supplies (UPS) / battery storage
  • Telecommunications / networking
    • Servers
    • Storage
    • Routers

Specifications

  • 600VAC or 600VDC maximum voltage
  • 100A per circuit maximum current
  • 200 cycles durability
  • Contact resistance
    • 0.35mΩ initial (including bulk) power
    • 20mΩ initial signal
Yayınlandı: 2020-01-20 | Güncellenmiş: 2025-11-25