Molex EXTreme Guardian HD Power Connectors

Molex EXTreme Guardian HD Power Connectors feature high current density in a low-profile package, which offers design flexibility while providing a configurable hybrid power/signal solution. These connectors offer a current density of up to 130A per blade, while gold contact plating provides low interface resistance. The small centerline spacing of 5.15mm reduces the connectors' PCB footprint compared to legacy power products. PCB pegs enable accurate through-hole positioning and secure retention, while through-hole solder and press-fit tails offer flexible manufacturing options. Molex EXTreme Guardian HD Power Connectors feature a redundant contact design that handles up to 125V and supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses. This series offers UL and CSA certification.

Features

  • Current density up to 130A per blade
  • Gold contact plating provides low interface resistance
  • UL and CSA certification
  • Redundant contact design handles up to 125V
  • Supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses
  • PCB pegs enable accurate through-hole positioning and secure retention
  • Small centerline spacing of 5.15mm reduces its PCB footprint compared to legacy power products
  • Through-hole solder and press-fit tails offer flexible manufacturing options

Applications

  • Telecommunications/networking
    • Routers
    • Switches
    • 1U rack boxes
    • Backplanes
    • Power supplies
    • Servers
    • Data/computing
    • High-end servers
    • Workstations
  • Industrial
    • Industrial controls
    • Warehouse robots
  • Consumer
    • Batteries
    • Charging stations
  • Automotive
    • Electric vehicles (EVs)
    • EV transformers
    • EV chargers
    • EV audio equipment
    • EV onboard computing systems
  • Medical
    • Power supplies
    • Medical equipment
    • LED lighting equipment

High-Speed Content Hub

Molex EXTreme Guardian HD Power Connectors
Yayınlandı: 2020-11-16 | Güncellenmiş: 2025-11-25