Molex EXTreme LPHPower Connectors

Molex EXTreme LPHPower Connectors extend mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board, the EXtreme LPHPower series offers a low-profile height of 7.50mm. This low profile allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating. Molex EXTreme LPHPower Connectors provide up to 127.0A per linear inch of space. The series also has two isolated power blades in each housing bay and can be mated in a right-angle, co-planar, or vertical orientation.

Features

  • Low 7.50mm profile
  • Flexible design configurations
  • Rated for current interruption
  • Hybrid power/signal design solution with 2x isolated power contacts per housing bay (top and bottom)
  • Rugged signal and power contacts
  • Receptacle sides mate to Molex standard LPH plug or an industry-standard 1.57mm PCB gold finger card edge
  • Low halogen and RoHS compliant

Applications

  • Data/computing
    • Test equipment
    • Workstations
    • High-end servers
    • Rack servers
  • Industrial controllers
  • Telecommunications
    • Routers
    • Switches
    • Hubs
    • Cellular base stations
  • Networking
    • 1U rack box
    • Backplanes
    • Power supplies
    • Servers
  • Consumer electronics
    • UAVs/drones
    • Appliances
    • Entertainment systems
    • HVAC systems

Specifications

  • 250V maximum
  • Current at +30°C temperature rise
    • 30.0A maximum for power
    • 1.0A maximum for signal
  • Contact resistance per contact
    • 0.50mΩ initial for power, 0.64mΩ at end of life
    • 6.24mΩ initial for signal, 8.34mΩ at end of life
  • 1500VAC dielectric withstanding voltage
  • 5000MΩ minimum insulation resistance
  • Current interruption
    • 30.0A/48VDC for power
    • 1.0A/30V for signal
  • 250-cycle durability
  • LCP housing
  • -40°C to +105°C operating temperature range

Videos

Yayınlandı: 2017-06-14 | Güncellenmiş: 2025-11-25