Molex EXTreme PowerEdge Connectors
Molex EXTreme PowerEdge Connectors feature signal contacts for combined high-power and signal card edge or bus bar tab applications. Molex EXTreme PowerEdge one-piece vertical card edge style connector can be used with gold finger PC boards. This connector series can also be used as a bus bar interconnect for power supply or power distribution applications. PowerEdge is rated at 40.0A per contact with the ability to integrate signal pins within the same housing for power/signal hybrid designs. Each signal contact is rated at 3.0A. Attributing to its slender profile, EXTreme PowerEdge allows excellent airflow around the connector.Features
- Low-profile design allows high current transfer in narrow spaces
- Mates to a 1.57mm (0.62”) PCB card edge or bus bar
- Rated for current interruption hot-plugging requirements
- Rugged power and signal contacts reduce the potential for stubbing or damage
- 2x isolated power contacts or 8x signal contacts per housing segment
- Available in 2, 3, and 4 segment versions
- Press-fit or solder tail PCB mounting
- End-to-end stackable to accommodate additional circuit counts on the card edge
Specifications
- 250V maximum in standard contact loading
- Current at +30°C temperature rise
- 40.0A maximum for power
- 3.0A maximum for signal
- Contact resistance
- 0.5mΩ initial for power, 0.6mΩ maximum change at end of life
- 6.24mΩ initial for signal, 15mΩ maximum change at end of life
- 1500V dielectric withstanding voltage
- 5000MΩ minimum insulation resistance
- 40.0A/50VDC current interruption for power
- 50-cycle durability
- Maximum mating force per contact
- 8.87N (2.0lb) for power
- 1.4N (0.31lb) for signal
- Maximum unmating force per circuit
- 4.4N (1.0lb) for power
- 0.14N (0.031lb) for signal
- UL 94V-0 rated
- LCP housing
- Copper alloy contacts
- Plating
- Select Gold in the contact area
- Tin in the solder tail area
- Nickel underplating
Videos
Additional Resources
Yayınlandı: 2017-06-14
| Güncellenmiş: 2022-07-15