Molex Sealed FAKRA RF Connectors
Molex Sealed FAKRA RF Connectors offer 50Ω electrical impedance and a sealed inline solution for automotive cameras, keyless entry, or any application requiring an IP69K rating. These connectors offer a robust seal against water ingress and mate with original FAKRA PCB jacks and plugs. Molex Sealed FAKRA RF Connectors include a mechanical key feature and color-coding to ensure a proper connection. These connectors are designed for use in automotive, commercial vehicles, home appliances, smartphones, and mobile devices.Features
- Offers robust seal against water ingress with IP69K rating
- Designed for automotive and telematics applications
- Mates with original FAKRA PCB jacks and plugs
- DC to 6GHz frequency
- Provides stamped-center contacts
- Numerous keying options and color codes
Applications
- Automotive
- Cameras
- Wi-Fi® and GPS
- AM/FM radio and infotainment
- Commercial vehicles
- Construction equipment
- Home appliances
- Smartphones and mobile devices
- Radio antennas
Specifications
- 335Vrms (maximum) voltage
- 50Ω nominal impedance
- 800Vrms dielectric withstanding voltage
- -40°C to +85°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2017-11-23
| Güncellenmiş: 2025-06-06