Molex FFC LVDS 0.50mm Pitch One-Touch Connectors
Molex FFC LVDS 0.50mm Pitch One-Touch Connectors with one-touch cable insertion and side locking latches provide easy operability for high-speed LVDS applications. The one-touch cable insertion simplifies cable assembly for operators. The side locking latches provide space savings and prevent unexpected lock release due to external force from above and no stress on PCB below. Molex FFC LVDS 0.50mm Pitch One-Touch Connectors achieve up to 5.4Gbps data transmission rates to meet high-speed standards, such as DisplayPort and V-by-One HS. These Molex connectors are ideal for use in a variety of consumer, car infotainment, and entertainment applications.Features
- One-Touch cable insertion enables simplified cable assembly for operators
- Side locking latches provide space savings, easy operation, and avoids unexpected lock release due to external force from above and no stress on PCB below
- Integral metal shield and grounding tabs achieve up to 5.4Gbps data transmission rates to meet high-speed standards such as DisplayPort and V-by-One HS
- High cable retention force offers superior contact reliability versus similar designs and actuator-type versions
- Industry-standard footprint is drop-in compatible with competitive designs
- Rounded cable release sidelocks offer superior contact reliability versus similar designs and actuator-type versions
- Low halogen and RoHS compliant
Applications
- Consumer
- Flat Panel TV
- PC
- Other devices with flat panel display
- Car Infotainment
- Car Audio
- Entertainment
- Gaming Machines
Specifications
- 50V maximum voltage
- 0.5A maximum current
- 40mΩ maximum contact resistance
- 150VAC(rms) dielectric withstanding voltage
- 50MΩ minimum insulation resistance
- 20 cycle minimum durability
- -20°C to +85°C operating temperature range
- Materials
- Black LCP housing
- Copper alloy terminals
- Phosphor bronze shell
- Plating
- Gold over nickel in the contact area
- Tin over nickel shell
One-Touch Cable Insertion
Side Buttons for Cable Lock Release
Yayınlandı: 2015-07-24
| Güncellenmiş: 2022-03-11