Molex 2.4/5GHz Balanced Flex & PCB Antennas
Molex 2.4/5GHz Balanced Flex and PCB Antennas with MHF connectors are designed for fast and easy integration into Wi-Fi® devices. These antennas include side- and center-fed cables that enable balanced RF transmission independent of cable length variations. The balanced flex and PCB antennas have cable lengths ranging from 50mm to 300mm. These antennas feature UFL-type connectors, poly-flexible antennas, and double-sided adhesive on the antenna reverse. The Molex 2.4/5GHz antennas are ideal for consumer, automotive, and industrial applications.Features
- UFL-type connector
- 50Ω input impedance
- 2W RF power
- Double-sided adhesive on the antenna reverse
- Highly compact side-fed monopole antenna
- Micro-coaxial cable lengths range from 50mm to 300mm
- Operates at both 2.4GHz and 5GHz frequency ranges
- -40°C or -30°C to +85°C operating temperature ranges
- Design flexibility
Applications
- Consumer
- Connected home
- smart home
- White goods
- Smart lighting
- Industrial (smart cities)
- Automotive
- Connected vehicle
- Comfort and Infotainment
- Medical
- Connected diagnostics
- Connected health
Additional Resource
Automotive Content Hub
Yayınlandı: 2017-07-21
| Güncellenmiş: 2024-08-06