Molex FSB SlimStack Board-to-Board Connectors
Molex FSB SlimStack Board-to-Board Connectors feature an extensive floating range for space-saving and design flexibility. The connectors feature a ±0.50mm floating range in X-, Y-, and Z-axis directions to facilitate assembly in the event of misalignment or blind joining. The compact connectors have a 0.40mm pitch, a height of only 5mm, and a width of 3.80mm. The series supports high-speed transmission rates up to 6Gbps. FSB connectors are ideal for various automotive, industrial, and consumer applications.Features
- ±0.50mm floating range in X-, Y-, and Z-axis directions
- Facilitates assembly in the event of misalignment or blind joining
- Soft floating force for easy assembly
- Space saving
- Supports a high-speed transmission rate of up to 6Gbps
- High-temperature support up to +125°C
- Low-halogen material
Applications
- Automotive
- Cameras
- Radar
- LiDAR
- Infotainment
- Industrial
- Automation machines
- Transformers
- Consumer UAVs (drones)
Videos
AUTOMOTIVE CONTENT HUB
Yayınlandı: 2019-07-08
| Güncellenmiş: 2023-10-05