Molex Glow Wire Micro-Fit+ Connectors

Molex Glow Wire Micro-Fit+ Connectors offer a 3mm pitch, a high current rating of 13A, and are glow wire capable. These connectors feature fully isolated contacts on each side of the interface to help prevent potential arcing, a unique keying design to prevent mismating, and a small PCB footprint that provides design flexibility. The surface-mount technology (SMT) and through-hole technology (THT) headers offer flexibility in PCB designs, with clip and nail SMT options available for improved strength and reliability. Molex Glow Wire Micro-Fit+ Connectors are suitable for various environments, including consumer, medical, automotive, sustainable energy, and telecommunications.

Features

  • Fully isolated contacts on each side of the interface
  • Unique keying design
  • V-0/glow wire combination resin
  • Reduced mating force by 40%
  • Fully polarized housings
  • Smaller PCB footprints
  • Enhanced terminal position assurance (TPA) design
  • SMT and THT headers
  • Reflow options available

Applications

  • Consumer
    • Copiers
    • Freezers
    • Pinball and slot machines
    • Printers
    • Refrigerators
    • Vending machines
    • Video poker and pachinko
    • Washing machines
  • Telecommunications/Networking
    • Routers and switches
    • Servers
    • Storage
  • Medical
    • Diagnostic equipment
    • Patient monitors
  • Sustainable Energy
    • Solar power
  • Automotive
    • Telemetrics
    • Non-critical applications

Specifications

  • Glow wire capable
  • 600VAC voltage rating
  • 13A current rating
  • <5mA current leakage
  • 1000MΩ minimum insulation resistance
  • 3mm pitch
  • 14.7N contact insertion force
  • 1.57mm PCB thickness
  • -40°C to +105°C operating temperature range
Yayınlandı: 2023-02-14 | Güncellenmiş: 2026-01-23